NDQ46PFI-7NIT
NDQ46PFI-7NIT
Description:
DDR4 4Gb 256Mx16 1333MHz 95°C Ind.
Supplier:
INSIGNIS Technology Corporation
Matchcode:
NDQ46PFI-7NIT
Rutronik No.:
ICDRAM2662
Unit Pack:
198
MOQ:
1980
package:
BGA96
Packaging:
REEL
- Density
- 4G bit
- Organisation
- 256Mx16
- Clock Frequency
- 1333M Hz
- Data Rate
- 2666MBPS
- U(cc)
- 1.2 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 95 C°
- CAS Latency
- 19 Clock
- Automotive
- NO
- Package
- BGA96
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks