Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Power Management ICs
  5. INFINEON Power Management ICs
Please login for custom pricing, delivery terms and real time stock information

TLE92623BQXXUMA1

INFINEON
INFINEON SP001611028

image shown is a representation only

TLE92623BQXXUMA1

Description: SBC 5V and LIN 4HSS VQFN48 Supplier: INFINEON Matchcode: TLE9262-3BQX Rutronik No.: ICIFP46231 Unit Pack: 2500 MOQ: 2500 package: VQFN48-31 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
Body,Contr
RoHS Status
RoHS-conform
V(cc)
4 V
V(in) max
5.5 V
V(out)
28 V
f(s)
2000 Hz
Automotive
AEC-Q(100)
Package
VQFN48-31
Packaging
REEL
Supplier Part
SP001611028
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
100 weeks
Description:

Summary of Features

  • Very low quiescent current consumption in Stop- and Sleep Mode
  • Periodic Cyclic Wake in SBC Normal- and Stop Mode
  • Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode
  • Low-Drop Voltage Regulator 5V, 250mA
  • Low-Drop Voltage Regulator 5V, 100mA, protected features for off-board usage
  • Low-Drop Voltage Regulator, driving an external PNP transistor - 5V in load sharing configuration or 5V/3.3V in stand-alone configuration, protected features for off-board usage. Current limitation by shunt resistor (up to 350mA with 470mΩ external shunt resistor) in stand-alone configuration
  • High-Speed CAN Transceiver:– fully compliant to HS-CAN standard ISO 11898-2:2016– fully compliant to CAN Partial Networking including CAN FD tolerant feature (acc. ISO 11898-2:2016)– supporting CAN FD communication up to 5 Mbps
  • LIN Transceiver LIN 2.2a, J2602 with configurable TXD timeout feature and LIN Flash Mode
  • Fully compliant to “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications” Revision 1.3, 2012-05-04
  • Four High-Side Outputs 7Ω typ.
  • Dedicated supply pin for High-Side Outputs
  • Two General Purpose High-Voltage In- and Outputs (GPIOs) configurable as add. Fail Outputs, Wake Inputs, Low-Side switches or High-Side switches
  • Three universal High-Voltage Wake Inputs for voltage level monitoring
  • Alternate High-Voltage Measurement Function, e.g. for battery voltage sensing
  • Configurable wake-up sources
  • Reset Output
  • Configurable timeout and window watchdog
  • Up to three Fail Outputs (depending on configuration)
  • Overtemperature and short circuit protection feature
  • Wide supply input voltage and temperature range
  • Software compatible to all SBC families TLE926x and TLE927x
  • Green Product (RoHS compliant) & AEC Qualified
  • PG-VQFN-48 leadless exposed-pad power package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI)

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 08.12.2023
1,91 $
4.775,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message