Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Power Management ICs
  5. INFINEON Power Management ICs
Please login for custom pricing, delivery terms and real time stock information

TLE7368EXUMA3

INFINEON
INFINEON SP001311434

image shown is a representation only

TLE7368EXUMA3

Description: DC-DC Buck 45V 2.5A SO-36 SMD Supplier: INFINEON Matchcode: TLE7368E Rutronik No.: ICPWM8571 Unit Pack: 1000 MOQ: 1000 package: PG-DSO-36 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

T(A) max
150 °C
T(A) min
-40 °C
Type
BUCK
RoHS Status
RoHS-conform
V(in) max
45 V
V(out)
42 V
I(out)
2.5 A
f(s)
2500000 Hz
Automotive
AEC-Q(100)
Package
PG-DSO-36
Packaging
REEL
Supplier Part
SP001311434
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
The TLE7368 device is a multifunctional power supply circuit especially designed for Automotive powertrain systems using a standard 12 V battery. The device is intended to supply and monitor next generation 32-bit microcontroller families (13 μm lithography) where voltage levels such as 5 V, 3.3 V or 1.5 V are required. The regulator follows the concept of its predecessor TLE6368, where the output of a pre-regulator feeds the inputs of the micro’s linear supplies. In detail, the TLE7368 cascades a Buck converter with linear regulators and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures. The step-down converter delivers a pre-regulated voltage of 5.5 V with a minimum peak current capability of 2.5 A. Supplied by this step down converter two low drop linear post-regulators offer 5 V and 3.3 V (2.6 V) with high accuracy. The current capability of the regulators is 800 mA and 700 mA. The 3.3 V (2.6 V) linear regulator does have its own input allowing to insert a dropper from the Buck output to reduce the on chip power dissipation if necessary. For the same reason, reduction of on chip power dissipation, the core supply (1.5 V, 1.2 V or 1.3 V) follows the concept of integrated control circuit with external power stage. Implementing the on board and microcontroller supplies in this way described, allows operation even at high ambient temperatures.The regulator system contains the so called power sequencing function which provides a controlled power up sequence of the three output voltages. In addition to the main regulators the inputs of two voltage trackers are connected to the 5.5 V Buck converter output voltage. Their protected outputs follow the main 5 V linear regulator with high accuracy and are able to drive loads of 50 mA and 105 mA. To monitor the output voltage levels of each of the linear regulators two independent undervoltage detection circuits are available. They can be used to implement the reset or an interrupt function. For energy saving reasons, e.g. while the motor is turned off, the TLE7368 offers a stand-by mode. The standby mode can be enabled and disabled either by battery or the microcontroller. In this stand-by mode just the standby regulator remains active and the current drawn from battery is reduced to a minimum for extended battery lifetime. A selection pin allows to configure the output voltages of the stand-by regulator to the application’s needs.The input of the stand-by regulator is separated from the high power input of the pre-/post-regulator system. The TLE7368 is based on Infineon’s Power technology SPT™ which allows bipolar, CMOS and power DMOS circuitry to be integrated on the same monolithic chip/circuitry. Summary of Features
  • High efficient next generation microcontroller power supply system
  • Wide battery input voltage range < 4.5 V up to 45 V
  • Operating temperature range Tj = -40 °C to +150 °C
  • Pre-regulator for low all over power loss: Integrated current mode Buck converter 5.5 V/2.5 A
  • Post-regulators, e.g. for system and controller I/O supply: LDO1: 5V ±2%, 800 mA current limit, LDO2: 3.3 V ±2% or 2.6V ±2% (selectable output), 700 mA current limit
  • Integrated linear regulator control circuit to supply controller cores: LDO3 control for an external NPN power stage: 1.5V ±2%
  • Post-regulators for off board supply: 2 Tracking regulators following the main 5 V, 105 mA and 50 mA
  • Stand-by regulator with lowest current consumption: Linear voltage regulator as stand-by supply for e.g. memory circuits: Hardware selectable output voltages as 1.0 V or 2.6 V, 30 mA, Independent battery input, separated from Buck regulator input
  • Hardware controlled on/off logic
  • Undervoltage detection: Undervoltage reset circuits with adjustable reset delay time at power up, Undervoltage monitoring circuit on stand-by supply
  • Window watchdog circuit
  • Overcurrent protection on all regulators
  • Power sequencing on controller supplies
  • Overtemperature shutdown
  • Packages: Low Rthja Power-P-DSO-36; small exposed pad PG-DSO-36
  • PG-DSO-36 only: Green Product (RoHS compliant)
  • AEC Qualified
Benefits
  • High efficiency for complex supply systems
  • High buck current maintains operation under short circuit condition
  • Low current consumption in stand-by
  • Easy realization of multiple supply rail systems
  • Monitoring and control of µC by reset generator and window-watchdog
  • Thermal enhanced exposed-pad package for wide temperature range
Target Applications
  • Powertrain: Transmission, EMS
  • Safety: EPS

Request or order:

Please login
4,40 $
4.400,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message