TLE72422GXUMA2
TLE72422GXUMA2
Description:
4xConst.Freq.I-CtrlIC SO-28 SMD
Supplier:
INFINEON
Matchcode:
TLE7242-2G
Rutronik No.:
ICIFP46065
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-28
Packaging:
REEL
- Automotive
- AEC-Q(101)
- Mounting
- SMD
- Package
- PG-DSO-28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP001140258
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
The TLE7242-2G IC is a four channel low-side constant current control pre-driver IC. Each channel can be configured to function either in on/off mode or in constant current mode by setting the appropriate MODE bit in SPI message #7.
Summary of Features
- Low side constant current control pre-driver integrated circuit
- Four independent channels
- Output current programmable with 11 bit resolution
- Current range = 0 to 1.2A (typ.) with a 0.2Ohm sense resistor
- Resolution = 0.78125 mA/bit (typ.) with a 0.2Ohm
- sense resistor
- +/- 2% full scale error over temperature when autozero is used
- Programmable PWM frequency via SPI from approximately 50 Hz to 4 KHz (typ.)
- Interface and Control
- 32 Bit SPI (Serial Peripheral Interface) - Slave only
- ENABLE pin to disable all channels or freeze all channels
- Active low RESET_B pin resets internal registers to their default state and disables all channels.
- Open drain FAULT pin can be programmed to transition low when various faults are detected.
- 5.0V and 3.3V logic compatible I/O
- Protection
- Over current shutdown - monitored at POSx pin.
- Programmable over current threshold
- Programmable over current delay time
- Programmable over current retry time
- Battery pin (BAT) overvoltage shutdown
Benefits
- Sense resistor can be scaled to expand solenoid current range above 1.2A
- Minimal protection circuitry can be added in order to use the TLE7242-2G in 24V applications (commercial vehicles)
Target Applications
- Variable Force Solenoids (e.g. automatic transmission solenoids)
- Other constant current solenoids
- Idle Air Control
- Exhaust Gas Recirculation
- Vapor Management Valve
- Suspension Control
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
TLE92464EDHPXUMA14xCH LS Solenoid Driver 1,5A DSO-36
Part No.:
ICGDRV1543
package:
DSO-36
Packaging:
REEL
|
Unit Price
6,04 $
|
Unit Pack
1000
|
Stock Info
|
Price, Lead time
Datasheet
| |