Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Sensors
  4. Magnetic Sensors
  5. INFINEON Magnetic Sensors
Please login for custom pricing, delivery terms and real time stock information

TLE4927CE6547HAMA1

INFINEON
INFINEON SP000718266

image shown is a representation only

TLE4927CE6547HAMA1

Description: HallSpeed Different Supplier: INFINEON Matchcode: TLE4927C E6547 Rutronik No.: ICIN2893 Unit Pack: 1 MOQ: 1500 package: SSO-3 Packaging: AMMOPACK
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
DIFFERENT
Vcc(min)
4.5 V
Top(max)
170 °C
Package
SSO-3
Automotive
AEC-Q(100)
Configuration
3-Wire
Packaging
AMMOPACK
RoHS Status
RoHS-conform
Icc
20 mA
Hall elements
2
Top(min)
-40 °C
Vcc(max)
24 V
Mounting
THT
Supplier Part
SP000718266
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
The TLE 4927C detects the motion and position of ferromagnetic and permanent magnet structures by measuring the differential flux density of the magnetic field. A self-calibration mode ensures optimum accuracy. Few transitions after start up the sensor has already finished self-calibration and has reached a high-accuracy running mode. As the TLE 4927C is switching at visible fixed (-1) or visible adaptive (-2) hysteresis, the sensor enables accurate operation even at large pitches known from e.g. VR applications. Therefore the TLE 4927C supports cost effective transitions from passive to active sensing. The sensor combines a fast power up time with high accuracy and sensitivity. With a wide temperature range, high ESD robustness and large EMC resistance, the TLE 4927C perfectly meet the requirements of harsh environmental conditions prevalent in automotive applications. The TLE 4927C comes with the well established PG-SSO package with two integrated capacitors and various hysteresis concepts. With all the features, the TLE 4927C is the ideal fitting hall based crankshaft speed sensing solution for today‘s automotive requirements.

Summary of Features

  • High sensitivity
  • PG-SSO-3-92(3)
  • Single chip solution
  • Symmetrical thresholds
  • High resistance to Piezo effects
  • South and north pole preinduction possible
  • Low cut-off frequency
  • Digital output signal (voltage interface)
  • Advanced performance by dynamic self calibration principle
  • Two-wire and three wire configuration possible
  • Wide operating temperature range
  • Fast start-up time
  • Large operating air-gaps
  • Reverse voltage protection at Vs-PIN
  • Short-circuit and over temperature protection of output
  • Module style package with two integrated capacitors

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 30.09.2023
1,30 $
1.950,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message