TLD60981EPXUMA3
TLD60981EPXUMA3
Description:
DC-DC Boost controller 58V 1A TSDSO-14
Supplier:
INFINEON
Matchcode:
TLD6098-1EP
Rutronik No.:
LEDDRV2003
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-14
Packaging:
REEL
- Type
- DCDC
- Input voltage
- 60 V
- Output voltage
- 70 V
- Input Current
- 0,2 mA
- Output current
- 1 mA
- PFC
- NO YES/NO
- Oper.temp.
- 150 °
- Output type
- Multitopol
- Automotive
- AEC-Q(100)
- Package
- TSDSO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006130947
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks