SP006079295
SP006079295
Description:
HB Gate DRV 650V 12.A 95mOhm at 5V QDPAK
Supplier:
INFINEON
Matchcode:
IGI65L0909C2QC
Rutronik No.:
LVMOS2114
Unit Pack:
1
MOQ:
1
package:
QDPAK
Packaging:
REEL
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 12.8 A
- RDS(on)at 10V
- 95 mOhm
- Logic level
- YES
- Mounting
- SMD
- Technology
- CoolGaN
- Automotive
- NO
- Package
- QDPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 101 weeks