REF65WHFZVSPAG2PATOBO1
REF65WHFZVSPAG2PATOBO1
Description:
Compact 65 W USB-C PD power adapter
Supplier:
INFINEON
Matchcode:
REF_65W_HFZVS_PAG2_PA
Rutronik No.:
TOOL4705
Unit Pack:
1
MOQ:
1
package:
HardWare
Packaging:
INDIVIDUAL
- Developmenttool
- EVALBOARD
- Automotive
- NO
- Package
- HardWare
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP006072473
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 2 weeks