Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Gate Driver Ics
  5. INFINEON Gate Driver Ics
Please login for custom pricing, delivery terms and real time stock information

SP005411273

INFINEON

SP005411273

Description: EVALBOARD FOR 1ED3491Mx12M Supplier: INFINEON Matchcode: EVAL-1ED3491MX12M Rutronik No.: ICGDRV1361 Unit Pack: 1 MOQ: 1 package: INDIVIDUAL Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
Package
INDIVIDUAL
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks

Evaluation board for 1ED3491Mx12M - 1200 V, 9 A, single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off

The EVAL-1ED3491MX12M is in half-bridge configuration with two gate driver ICs (1ED3491MU12M) to drive power switches such as Si MOSFETs, IGBTs and SiC MOSFETs. The switch type can be freely chosen. The board has a size of 85 x 55 x 15 mm without any power switch assembled. TRENCHSTOP™ IGBT IKW40N120H3 or CoolSiC™ MOSFET IMW120R030M1H is recommended. This board is best suited for double pulse testing and evaluation. The low voltage supply interface can be controlled by a pulse generator, a microcontroller or any other suitable digital circuit. The evaluation board has a power supply for the primary and secondary sides implemented.

Summary of Features

  • Galvanically isolated power supply for both secondary sides
  • Resistors marking for the adjustable functions of each gate drive
  • Flexible EiceDRIVER™ Enhanced single channel isolated gate driver 1ED34xx family (X3 analog family)
  • ±9 A typical sinking and sourcing peak output current
  • 40 V absolute maximum output supply voltage
  • Separate source and sink outputs
  • Active Miller clamp (clamp driver for external MOSFET)
  • Precise VCEsat detection (DESAT) with fault output
  • IGBT soft turn-off after desaturation detection
  • Parameter adjustment from input side with external resistor:
  • Adjustable DESAT filter time with ADJB pin
  • Adjustable soft-off current level with ADJA pin
  • FLT and RDY status signaling to µController
  • 11 V/12 V undervoltage lockout (UVLO) protection with hysteresis

Benefits

  • Over-temperature shut down at 160 °C (±10 °C)
  • Tight IC-to-IC propagation delay matching (30 ns max.)
  • High common-mode transient immunity CMTI >200 kV/μs
  • Suitable for operation at high ambient temperature up to 125 °C
  • Small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm)
  • UL 1577 (planned) VISO = 6 kV (rms) for 1 s, 5 kV (rms) for 1 min
  • Enable fast design cycles due to low external component count and still offers adjustable DESAT with Soft-off functionality
  • The precise threshold and timings, combined with UL 1577 certification enable superior application safety
  • Perfect fit for all applications requiring a reliable DESAT protection, benefit from an active Miller clamp and prefer small PCB space requirements
Applications
  • Fast EV charging
  • Motor control and drives
  • Solutions for solar energy systems
  • Uninterruptible Power Supply (UPS)

Request or order:

Please login
92,99 $
92,99 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message