SP005403891
SP005403891
Description:
MEMS MICROPHONE Digital Evalboard
Supplier:
INFINEON
Matchcode:
KIT_IM69D127V11_FLEX
Rutronik No.:
ICMEMS1612
Unit Pack:
1
MOQ:
1
package:
LGA-5
Packaging:
INDIVIDUAL
- Interface
- PDM
- Technology
- MEMS
- Package
- LGA-5
- Automotive
- SEE DATAS.
- AOP
- 128 dBSPL
- SNR
- 72 dB
- Mounting
- SMD
- Footprint
- 12 mm²
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 6 weeks