Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Gate Driver Ics
  5. INFINEON Gate Driver Ics
Please login for custom pricing, delivery terms and real time stock information

SP005347593

INFINEON

SP005347593

Description: EVALBOARD FOR 1ED3122MX12H Supplier: INFINEON Matchcode: EVAL-1ED3122MX12H Rutronik No.: ICGDRV1368 Unit Pack: 1 MOQ: 1 package: INDIVIDUAL Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
Package
INDIVIDUAL
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
B
Supplier Lead time
30 weeks

Evaluation board for 1ED3122MX12H - 1200 V, 10 A, 5.7 kV (rms) single-channel isolated gate driver with active Miller clamp, UL 1577 certified, 8 V UVLO

The EVAL-1ED3122MX12H is in half-bridge configuration with two gate driver ICs (1ED3122MU12H) to drive power switches such as IGBTs and SiC MOSFETs. This board comes with TRENCHSTOP™ IGBT IKQ75N120CH3. An additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side. Fast operational amplifier is used as comparator for over-current detection. This board is best suited for double-pulse testing.

1ED3122MU12H belongs to the EiceDRIVER™ Compact 1ED31xx family (X3 compact family). 1ED3122 offers active Miller clamp, accurate and stable timing, active shutdown to ensure a safe IGBT off-state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar.

Summary of Features

  • EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family (X3 compact family)
  • IGBTs, SiC and Si MOSFETs
  • Galvanically isolated coreless transformer gate driver
  • 10 A typical sinking and sourcing peak output current
  • 40 V absolute maximum output supply voltage
  • 90 ns propagation delay with 30 ns input filter
  • High common-mode transient immunity CMTI >200 kV/μs
  • Active Miller clamp
  • Short-circuit clamping and active shutdown
  • DSO-8 300 mil wide-body package with large creepage distance (>8 mm)
  • 8 V/10 V undervoltage lockout (UVLO) protection with hysteresis

Benefits

  • Integrated filters reduce the need of external filters
  • Tight IC-to-IC turn on propagation delay matching (7 ns max.), tolerance improves application robustness without variations due to aging, current, and temperature
  • Suitable for operation at high ambient temperature and in fast switching applications
  • UL 1577 (planned) VISO = 6.8 kV (rms) for 1 s, 5.7 kV (rms) for 1 min
  • Tight propagation delay allows minimum deadtime improving system efficiency and decreasing harmonic distortion
  • The precise threshold and timings, combined with UL 1577 certification enable superior application safety
Applications
  • Fast EV charging
  • Motor control and drives
  • Solutions for solar energy systems
  • Uninterruptible Power Supply (UPS)


Request or order:

Please login
121,95 $
121,95 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message