Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Gate Driver Ics
  5. INFINEON Gate Driver Ics
Please login for custom pricing, delivery terms and real time stock information

EVALM16ED2230B1TOBO1

INFINEON

EVALM16ED2230B1TOBO1

Description: EVALBOARD EVAL-M1-6ED2230-B1 Supplier: INFINEON Matchcode: EVAL-M1-6ED2230-B1 Rutronik No.: ICGDRV1343 Unit Pack: 1 MOQ: 1 package: BOARD Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Automotive
NO
Package
BOARD
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP003235932
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
Supplier Lead time
99 weeks

Evaluation Board for 1200 V Three-Phase SOI Gate Driver and EasyPIM™ IGBT modules

The EVAL-M1-6ED2230-B1 is a complete power evaluation board including a 1200 V three phase gate driver 6ED2230S12T and a EasyPIM™1B 1200 V three-phase module FP15R12W1T4. Designed for supporting motor drive applications with a power range up to 2 kW.

It provides AC and DC inputs as well as a 3-phase power output, offers a single emitter shunt for current sensing and a voltage divider for DC-link voltage measurement.

This power board is compatible with the iMOTION™ MADK (Modular Application Design Kit), such as Eval-M1- 099M-C for motor control.

Summary of Features

  • Infineon Thin-Film-SOI technology
  • Fully operational to +1200 V
  • Integrated Ultra‐fast Bootstrap Diode and OCP
  • Floating channel designed for bootstrap operation
  • Output source/sink current capability +0.35 A/‐0.65 A
  • Tolerant to negative transient voltage up to -100 V (Pulse width is up 700 ns) given by SOI-technology
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic compatible
  • Over current protection with ±5% ITRIP threshold
  • Fault reporting, automatic Fault clear and Enable function on the same pin (RFE)
  • Matched propagation delay for all channels
  • Integrated 460 ns deadtime protection
  • Shoot-through (cross-conduction) protection

Benefits

  • 1200 V, 15 A three phase input rectifier PIM (Power Integrated Modules) IGBT module
  • Fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC
  • Low switching losses
  • VCEsat with positive temperature coefficient
  • Low VCEsat
  • Al2O3substrate with low thermal restistance
  • Compact design
  • Solder contact technology
  • Rugged mounting due to integrated mounting clamps
Applications
  • Heating ventilation and air conditioning (HVAC)
  • HVAC pumps
  • HVAC ventilation
  • Motor control and drives


Request or order:

Please login
680,54 $
680,54 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message