- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 3.1 mOhm
- Q(g)
- 33 nC
- Package
- DPAK
- R(thJC)
- 1.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS3
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 94 W
- Supplier Part
- SP001552904
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
IPD031N03LGATMA1N-CH 30V 90A 3,1mOhm TO252-3
Part No.:
TMOSP11242
package:
DPAK
Packaging:
REEL
|
Unit Price
0,4643 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |