Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. Tools for Microcontroller
  5. INFINEON Tools for Microcontroller
Please login for custom pricing, delivery terms and real time stock information

SP001073838

INFINEON

SP001073838

Description: STARTER KIT TC275 Supplier: INFINEON Matchcode: KIT_AURIX_TC275_TRB Rutronik No.: TOOL3800 Unit Pack: 1 MOQ: 1 package: HardWare Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
6 weeks
The KIT_AURIX_TC234LP_TRB is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The Evaluation Board is equipped with a variety of memories and peripherals for connection to the environment. There is also an interface for the On Chip Debugging Features (OCDS1 and DAP). The kit also includes several sets of development tools, which are stored on the included Evaluation Board CD-ROM. The Evaluation Board allows easily the development of TriCore applications with the corresponding tools.MCU Derivates: TC27xTCPU Clock: 200 MHzIncluding:- Evaluation Board (TriBoard)- USB cable- Power Supply- Extension Board- Free TriCore Entry Tool Chain- Getting Started, first 3 Steps to- Install the Tools- Set up your Hardware- Write and debug your first Program Summary of Features
  • Infineon’s TC2X5 (e.g. TC275, TC265, TC2D5) Controller in LQFP-176 Package
  • FlexRay Transceivers
  • Safety device (optional)
  • High Speed CAN Transceivers
  • USB to UART bridge
  • Ethernet Gigabit PHY(dependant of assembled Controller)
  • Serial Eeprom
  • LIN Transceiver
  • Crystal 20MHz (default) or External Clock
  • USB miniWiggler JDS for easy debugging
  • 8 Low Power Status LEDs
  • 8-DIP switches for configuration
  • access to all pins of controller
  • 100mm x 160mm (EURO-Board)
  • optional power supply via USB
  • Connectors :
  • The TC2X4 TriBoard offers a wide variety of connectors
  • Standard power connector
  • Micro USB connector for ASC Interface (ASC0) and miniWiggler
  • RJ45 connector for Ethernet
  • 16-pin header for JTAG interface (OCDS)
  • 10-pin header for DAP
  • 10pin (2x5) Header for LIN Transceiver (LIN)
  • 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1)
  • 2 x 10pin (2x5) Header for FlexRay (ERAY-A and ERAY-B)
  • four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals
  • optional ETK connector
  • Components:
  • Infineon’s Next generation micro controller supply TLE 7368-3E
  • Three LEDs to validate power supply (5Volt / 3,3 Volt / 1,3 Volt)
  • LED indicating /HDRST (ESR0) active state
  • LED indicating activ miniWiggler JDS
  • LED switched via DAS software
  • 2x Infineon’s FlexRay Transceiver TJA1080A (NXP)
  • 2x Infineon’s High Speed CAN-Transceiver TLE6250G
  • Infineon’s LIN-Transceiver TLE 7259-2GE
  • Infineon’s Safety Device SAK-CIC61508 (optional)
  • USB to UART bridge FT2232HL (FTDI)
  • Single Port Gigabit Ethernet PHY PEF7071 (LANTIQ)
  • SPI eeprom (Atmel)
  • 8 general purpose LEDs
  • Reset switch
  • 4-pin Dip switch
Target Applications
  • Domain Control
  • Advanced Drive Assistent Systems
  • High end ESC
  • Sensor fusion
  • Engine Management Systems
  • Transmission Control Units
  • Inverter
  • Battery Management Systems

Request or order:

Please login
791,90 $
791,90 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message