BSS806NEH6327XTSA1
BSS806NEH6327XTSA1
Description:
N-CH 20V 2,3A 57mOhm SOT23
Supplier:
INFINEON
Matchcode:
BSS806NE H6327
Rutronik No.:
TMOS2158
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.3 A
- Q(g)
- 1.7 nC
- Package
- SOT-23
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.5 W
- Supplier Part
- SP000999336
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 37 weeks