BSS308PEH6327XTSA1
BSS308PEH6327XTSA1
Description:
P-CHANNEL-FET 2,1A 30V SOT23
Supplier:
INFINEON
Matchcode:
BSS308PE H6327
Rutronik No.:
TMOSS6455
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 80 mOhm
- Package
- SOT-23
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.5 W
- Supplier Part
- SP000928942
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks