BSS138WH6327XTSA1
BSS138WH6327XTSA1
Description:
N-CHAN.MOS-FET 0,28A 60V SOT323
Supplier:
INFINEON
Matchcode:
BSS138W H6327
Rutronik No.:
TMOSS6446
Unit Pack:
3000
MOQ:
3000
package:
SOT-323
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.28 A
- RDS(on)at 10V
- 3500 mOhm
- Package
- SOT-323
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.36 W
- Supplier Part
- SP000924068
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 54 weeks