SP000788824
SP000788824
Description:
EvalBoard ISO1H811G 16xHSS
Supplier:
INFINEON
Matchcode:
EVALISO1H811G
Rutronik No.:
ICIFP45157
Unit Pack:
1
MOQ:
1
package:
EvalBoard
Packaging:
INDIVIDUAL
- Application
- EvalBoard
- Automotive
- NO
- Package
- EvalBoard
- RoHS Status
- Leaded
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Austria
- ABC-Code
- C
- Supplier Lead time
- 2 weeks
The ISO1H81xG family offers parallel and serial 3.3V/5V μC-interfaces, facilitating straight forward connection with virtually any μC, μP, ASIC or FPGA. The ISO1H81xG products enable OEM-product designs which meet the stringent EMI requirements of the IEC 61131-2 norm (zone C) applicable for Programmable Logical Controllers (PLC).
Summary of Features
- Robust galvanic isolation (UL508 and EN 611312 certified) to protect the 3.3V/5V control domain of an industrial control system from the harsh 24V (typ.) process side 8channel highside powerswitching capabilities of up to 1.2A per channel
- Active current limitation and over temperature protection
- Common diagnostic feedback for overtemperature and for Vbb undervoltage
- Programmable Logic Controllers
- Distributed Control Systems
- General Control Equipment
- Robotics
- Solid-State Relay