SP000446908
SP000446908
Description:
P-CH 60V 300mOhm 8,8A TO220
Supplier:
INFINEON
Matchcode:
SPP08P06P H
Rutronik No.:
TMOSP10876
Unit Pack:
50
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 8.8 A
- RDS(on)at 10V
- 300 mOhm
- Q(g)
- 10 nC
- Package
- TO-220
- R(thJC)
- 3.6 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SIPMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 42 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Summary of Features
- Enhancement mode
- Avalanche rated
- Pb-free lead plating; RoHS compliant
- Small Signal packages approved to AEC Q101
Target Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Notebook
- Onboard charger