SAK-TC265D-40F200N BC
SAK-TC265D-40F200N BC
Description:
TriCore 2560K LQFP-176 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC265D-40F200N BC
Rutronik No.:
ICMCU25985
Unit Pack:
500
MOQ:
500
package:
LQFP-144
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 2560 KByte
- RAM Size
- 245760 Byte
- Package
- LQFP-144
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 200 MHz
- SPI No.
- 4
- max No.ADC
- 53 channels
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001397662
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 35 weeks