SAK-TC264DA-40F200W BB
SAK-TC264DA-40F200W BB
Description:
TriCore 2560K LQFP-144 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC264DA-40F200W BB
Rutronik No.:
ICMCU27069
Unit Pack:
1000
MOQ:
1000
package:
LQFP-144
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 2560 KByte
- RAM Size
- 770048 Byte
- Package
- LQFP-144
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 200 MHz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005562408
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 45 weeks