REFXDPS2221E250WBPATOBO1
REFXDPS2221E250WBPATOBO1
Description:
AC/DC REFERENCE BOARD 55V 5.0A 250W
Supplier:
INFINEON
Matchcode:
REF_XDPS2221E_250W_BPA
Rutronik No.:
ICACDC1223
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP006192349
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Slovenia
- ABC-Code
- A
- Supplier Lead time
- 101 weeks