PVT412AS-TPBF
PVT412AS-TPBF
Description:
Photo Voltaic Relay DIP-6
Supplier:
INFINEON
Matchcode:
PVT412AS-TPbF
Rutronik No.:
IRCOUP3347
Unit Pack:
750
MOQ:
750
package:
SMT
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 3 ms
- Turn-off time
- 0,5 ms
- VDE
- N Y/N
- Package1
- 6-PIN
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001543666
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks