PVT312SPBF
PVT312SPBF
Description:
PHOTOVOLTAIC RELAY 0-250V
Supplier:
INFINEON
Matchcode:
PVT312SPBF
Rutronik No.:
IRCOUP2901
Unit Pack:
2000
MOQ:
2000
package:
SMT-6
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 3 ms
- Turn-off time
- 0,5 ms
- Package1
- SMT-6
- Automotive
- NO
- Package
- SMT-6
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001549374
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks