Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Interface ICs
  5. INFINEON Interface ICs
Please login for custom pricing, delivery terms and real time stock information

MA12070XUMA1

INFINEON

MA12070XUMA1

Description: AudioAmp ClassD SO16N SMD Supplier: INFINEON Matchcode: MA12070 Rutronik No.: ICOP7622 Unit Pack: 2000 MOQ: 2000 package: SO16N Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Packaging
REEL
Automotive
NO
Package
SO16N
RoHS Status
RoHS-conform
Supplier Part
SP002478958
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
Description:

Summary of Features

  • Multi-level switching technology with 3-level and 5-level modulation
  • 2×80W peak output power (26V PVDD, RL = 4Ω, 10% THD+N level)
  • Supply voltages: +4V to +26V (PVDD) and +5V (A/DVDD)
  • Suitable for 2.0, 2.1, 4.0, 1.0 output stage configurations
  • 4th order feedback error control
  • <160mW Idle power dissipation (26V PVDD, all channels switching)
  • >80% efficiency at 2W power (1kHz sine, 8Ω)
  • >91% efficiency at full Power (1kHz sine, 8Ω)
  • Audio performance (PMP2): >110dB SNR (A-w, rel. to 1% THD+N power level)
  • 45µV output integrated noise (A-w)
  • 0.004% THD+N at high output levels
  • I2C control (four selectable addresses)
  • Built-in protection: under-voltage-lockout, over-temperature warning/error, short-circuit/overload protection, power stage pin-to-pin short-circuit, error-reporting through serial interface (I2C), DC protection

Benefits

  • Unparalleled power efficiency - optimized for music playback with very low power losses and cool operation
  • Ultra compact, fully integrated solution – high power output in a small form factor
  • HD audio quality & best in class audio performance - high dynamic range, low distortion, low noise
  • Low interference / EMI emission - EMC compliance without use of large filter component
  • High suppression of supply ripples
  • Reduced BoM and associated system cost savings
  • Reduction of battery sizes through better power efficiency
  • Eliminates complex dynamic rail tracking
  • Offers filter-less amplification and eliminates LC filters in many applications
  • Heatsink free operation with EPAD-down package
  • Flexible solution – highly configurable for tailored performance in individual applications

Target Applications

  • Portable audio - battery operated speakers, on-the-go bluetooth speakers, docking speakers, boom boxes, wearable speakers
  • Home audio – multi-room systems, television, soundbars, home theater systems, stand-alone components
  • Voice controlled audio - Amazon Alexa, Google Voice, Apple Siri
  • Pro audio - active monitor speakers, power-over-ethernet (PoE), multi-channel systems

Request or order:

Please login
3,16 $
6.320,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message