- Configuration
- N-CH
- V(DS)
- 120 V
- I(D)at Tc=25°C
- 62 A
- RDS(on)at 10V
- 8.9 mOhm
- Q(g)
- 10.4 nC
- Package
- TSDSON-8
- R(thJC)
- 1.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 6
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 94 W
- Supplier Part
- SP005586116
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 54 weeks