IRS2334MTRPBF
IRS2334MTRPBF
Description:
3Ph-GATE-DRV 600V 0.35A MLPQ 5X5 28L
Supplier:
INFINEON
Matchcode:
IRS2334MTRPBF
Rutronik No.:
ICGDRV1639
Unit Pack:
3000
MOQ:
3000
package:
MLPQ 5X5 2
Packaging:
REEL
- Application
- MC, Fans
- Channels
- 6
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- I(lim,min)/Ch
- 0,2 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0,35 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 530000 µS
- t(off)
- 530000 µS
- Technology
- EiceDRIVER
- Automotive
- NO
- Package
- MLPQ 5X5 2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001542970
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks