IRS2302SPBF
IRS2302SPBF
Description:
2xGATE DRIVER 350mA 600V SOIC8N
Supplier:
INFINEON
Matchcode:
IRS2302SPBF
Rutronik No.:
ICGDRV1177
Unit Pack:
3800
MOQ:
3800
package:
SOIC8N
Packaging:
TUBE
- Application
- M. DRV
- Channels
- 2
- V(op,min)
- 5 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 0.2 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.35 A
- V(in,min)
- 5 V
- V(in,max)
- 20 V
- t(on)
- 650 µS
- t(off)
- 200 µS
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001534890
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
600 V half-bridge gate driver IC with shutdown
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 5 V to 20 V
- Undervoltage lockout for both channels
- Cross-conduction prevention logic
- 3.3 V, 5 V and 15 V input logic compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Lower di/dt gate driver for better noise immunity
Potential Applications
- Home appliances
- Refrigerators
- Motor control and drives
- Robotics
- Home and building automation
- Power tools
- Wireless charging
- Multicopters and drones
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
IRS2302STRPBF2xHB GATE DRV 600V 0.2A/0.35A SOIC 8N
Part No.:
ICGDRV1654
package:
SOIC 8N
Packaging:
REEL
|
Unit Price
On request
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Datasheet
| |