IRS21864STRPBF
IRS21864STRPBF
Description:
HS-LS-GATE-DRIVER 600V 4A SOIC
Supplier:
INFINEON
Matchcode:
IRS21864STRPBF
Rutronik No.:
ICGDRV1288
Unit Pack:
2500
MOQ:
2500
package:
SOIC 14N
Packaging:
REEL
- Channels
- 1
- I(lim,min)/Ch
- 4 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 4 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 170 µS
- t(off)
- 170 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 14N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001548858
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
600 V high-side and low-side gate driver IC with separate pin for logic ground
600 V High and Low Side Driver IC with typical 4 A source and 4 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 4 A/4 A
Potential Applications
- Home appliances
- Refrigerators
- Induction cooking
- Motor control and drives
- Robotics
- Home and building automation
- Industrial heating and welding
- Power tools
- Power Supplies
- Uninterruptible power supply (UPS)
- Multicopters and drones