IRS20752LTRPBF
IRS20752LTRPBF
Description:
200V Single High Side Driver
Supplier:
INFINEON
Matchcode:
IRS20752LTRPBF
Rutronik No.:
ICIFP45868
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
- Channels
- 1
- I(lim,min)/Ch
- 0,16 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0,24 A
- V(in,min)
- 10 V
- V(in,max)
- 18 V
- t(on)
- 0,215 µS
- t(off)
- 0,14 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001548576
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks