IRLB3036PBFXKMA1
IRLB3036PBFXKMA1
Description:
N-CH 60V 270A 1.9mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IRLB3036PBF
Rutronik No.:
LVMOS1150
Unit Pack:
1000
MOQ:
1000
package:
TO220-3
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 270 A
- RDS(on)at 10V
- 1.9 mOhm
- Package
- TO220-3
- R(thJC)
- 0.40 K/W
- Logic level
- YES
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 380 W
- Supplier Part
- SP005732691
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks