IRL530NSTRLPBF
IRL530NSTRLPBF
Description:
N-CH 100V 17A 100mOhm D2PAK
Supplier:
INFINEON
Matchcode:
IRL530NSTRLPBF
Rutronik No.:
TMOS1244
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 17 A
- RDS(on)at 10V
- 100 mOhm
- Package
- D2PAK
- Logic level
- YES
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001568266
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks