Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)
Please login for custom pricing, delivery terms and real time stock information

IRFU4510PBF

INFINEON
INFINEON SP001557766

image shown is a representation only

IRFU4510PBF

Description: N-CH 100V 63A 11.1mOhm IPAK Supplier: INFINEON Matchcode: IRFU4510PBF Rutronik No.: LVMOS1341 Unit Pack: 3000 MOQ: 3000 package: IPAK Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
100 V
I(D)at Tc=25°C
63 A
RDS(on)at 10V
11,1 mOhm
Q(g)
54 nC
P(tot)
143 W
R(thJC)
1,05 K/W
Logic level
NO
Mounting
THT
Technology
HEXFET
Fast bodydiode
YES
Automotive
NO
Package
IPAK
RoHS Status
RoHS-conform
Packaging
TUBE
Supplier Part
SP001557766
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 31.03.2025
0,8912 $
2.673,60 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

3.000 0,8912 $
6.000 0,8403 $
9.000 0,7894 $
12.000 0,713 $
18.000 0,6875 $
Article with this quantity is not orderable.

Alternatives

INFINEON
INFINEON IRF540NPBF

IRF540NPBF

Semiconductors
  • N-CH 100V 33A 44mOhm TO220-3
  • package: TO-220
  • Packaging: TUBE
INFINEON
INFINEON IRF3205PBF

IRF3205PBF

Semiconductors
  • N-CH 55V 98A 8mOhm TO220-3
  • package: TO-220
  • Packaging: TUBE
INFINEON
INFINEON IPD60N10S4L12ATMA1

IPD60N10S4L12ATMA1

Semiconductors
  • N-CH 100V 60A 0,012mOhm TO252
  • package: DPAK
  • Packaging: REEL
VISHAY
VISHAY SQM120N10-3M8_GE3

SQM120N10-3M8_GE3

Semiconductors
  • N-CH 100V 120A 3mOhm TO-263
  • package: D2PAK
  • Packaging: REEL
VISHAY
VISHAY SQJQ112E-T1_GE3

SQJQ112E-T1_GE3

Semiconductors
  • N-CH 100V 296A 2,1mOhm PPAK...
  • package: PPAK 8x8L
  • Packaging: REEL
INFINEON
INFINEON IRLML6244TRPBF

IRLML6244TRPBF

Semiconductors
  • MOSFET 20V 6.3A
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON IAUC24N10S5L300ATMA1

IAUC24N10S5L300ATMA1

Semiconductors
  • N-CH 100V 24A 23,5mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IRLML0100TRPBF

IRLML0100TRPBF

Semiconductors
  • MOSFET 100V 1.6A
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON IRLML6344TRPBF

IRLML6344TRPBF

Semiconductors
  • N-CH 30V 5A 22mOhm at 4,5V
  • package: SOT-23
  • Packaging: REEL
ROHM
ROHM RJ2P14BBHTRDC

RJ2P14BBHTRDC

Semiconductors
  • N-CHAN-MOSFET 100V 225A...
  • package: TOLL-9LSAT
  • Packaging: REEL
New Product
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message