IRFR5505TRPBF
IRFR5505TRPBF
Description:
P-CH 55V 18A 110mOhm DPAK
Supplier:
INFINEON
Matchcode:
IRFR5505TRPBF
Rutronik No.:
TMOSP12350
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 18 A
- RDS(on)at 10V
- 110 mOhm
- Q(g)
- 21,3 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001573294
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 17 weeks