- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 281 A
- RDS(on)at 10V
- 2 mOhm
- Q(g)
- 274 nC
- Package
- TO-247
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001560520
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks