IRFP4468PBF
IRFP4468PBF
Description:
N-CH 100V 290A 2,6mOhm TO247
Supplier:
INFINEON
Matchcode:
IRFP4468PBF
Rutronik No.:
TMOSP12228
Unit Pack:
400
MOQ:
400
package:
TO-247
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 290 A
- RDS(on)at 10V
- 2,6 mOhm
- Q(g)
- 360 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001554960
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 41 weeks