IRFL4105TRPBF
IRFL4105TRPBF
Description:
MOSFET 55V 3,7A SOT223
Supplier:
INFINEON
Matchcode:
IRFL4105TRPBF
Rutronik No.:
TMOSS6869
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 3,7 A
- RDS(on)at 10V
- 45 mOhm
- P(tot)
- 2,1 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001551996
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
IRLL2705TRPBFMOSFET 55V 3.8A
Part No.:
TMOSS6794
package:
SOT-223
Packaging:
REEL
|
Unit Price
0,2837 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Datasheet
| |