- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 16 A
- RDS(on)at 10V
- 5,4 mOhm
- Q(g)
- 31 nC
- P(tot)
- 2,5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001575412
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
BSO301SPHXUMA1P-CH 30V 14,9A 6.3mOhm DSO-8
Part No.:
LVMOS1796
package:
DSO-8
Packaging:
REEL
|
Unit Price
1,0245 $
|
Unit Pack
2500
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
Datasheet
| |