IRF7501TRPBF
IRF7501TRPBF
Description:
DUAL N-CH 20V 2,4A 85mOhm@4,5V
Supplier:
INFINEON
Matchcode:
IRF7501TRPBF
Rutronik No.:
TMOSP11964
Unit Pack:
4000
MOQ:
4000
package:
MICRO8
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.4 A
- Q(g)
- 5.3 nC
- Package
- MICRO8
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- Supplier Part
- SP001575316
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 54 weeks