IRF7329TRPBF
IRF7329TRPBF
Description:
Dual P-CH 12V 9,2A SO-8
Supplier:
INFINEON
Matchcode:
IRF7329TRPBF
Rutronik No.:
TMOSP11890
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
- Configuration
- DUAL P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 9,2 A
- Q(g)
- 38 nC
- P(tot)
- 2 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001566104
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks