IRF7317PBF
IRF7317PBF
Description:
CMOS 20V 6.6/-5.3A 29/58mOhm
Supplier:
INFINEON
Matchcode:
IRF7317PBF
Rutronik No.:
TMOSP11879
Unit Pack:
95
MOQ:
3800
package:
SO-8
Packaging:
TUBE
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6.6 A
- Q(g)
- 18 nC
- Package
- SO-8
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001572018
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 41 weeks