IR2133JTRPBF
IR2133JTRPBF
Description:
3Ph-GATE-DRV 600V 0.25A/0.5A PLCC44
Supplier:
INFINEON
Matchcode:
IR2133JTRPBF
Rutronik No.:
ICGDRV1660
Unit Pack:
500
MOQ:
500
package:
PLCC44
Packaging:
REEL
- Channels
- 6
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- R(on,typ)/Ch
- 70000 mOhm
- I(lim,min)/Ch
- 0.25 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.5 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 0.75 µS
- t(off)
- 0.70 µS
- Automotive
- NO
- Package
- PLCC44
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001547776
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 41 weeks