IR21094SPBF
IR21094SPBF
Description:
Half Bridge Driver
Supplier:
INFINEON
Matchcode:
IR21094SPBF
Rutronik No.:
ICIFP45778
Unit Pack:
1980
MOQ:
1980
Packaging:
TUBE
- Channels
- 2
- I(lim,min)/Ch
- 0.35 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.35 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 0.75 µS
- t(off)
- 0.2 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 14N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001536798
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 2 weeks
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for both channels
- 3.3 V, 5 V, and 15 V logic input compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High side output in phase with IN input
- Logic and power ground + /- 5 V offset
- Internal 540ns dead-time, and programmable up to 5µs with one external RDT resistor
- Lower di/dt gate driver for better noise immunity
- Shut down input turns off both channels
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
Best Choice
|
IR21094STRPBFHB-GATE DRV 600V 0.35A SOIC 14N
Part No.:
ICGDRV1377
package:
SOIC 14N
Packaging:
REEL
|
Unit Price
1,23 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Datasheet
| |