IR2104PBF
IR2104PBF
Description:
DUAL HB-Driver 600V 0.21A/0.36A PDIP8
Supplier:
INFINEON
Matchcode:
IR2104PBF
Rutronik No.:
ICGDRV1633
Unit Pack:
3000
MOQ:
3000
package:
PDIP8
Packaging:
TUBE
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- I(lim,min)/Ch
- 0,21 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0,36 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 680 µS
- t(off)
- 0,15 µS
- Technology
- EICEDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001544338
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 41 weeks