- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 151 A
- RDS(on)at 10V
- 6.32 mOhm
- Q(g)
- 48 nC
- Package
- PG-WHTFN-9
- R(thJC)
- 0.45 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- No
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 333 W
- Supplier Part
- SP005905536
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks