IPT65R190CFD7
IPT65R190CFD7
Description:
N-CH 650V 190mOhm TOLL
Supplier:
INFINEON
Matchcode:
IPT65R190CFD7
Rutronik No.:
TMOS6448
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 650 V
- RDS(on)at 10V
- 190 mOhm
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005537513
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks