- Configuration
- N-CH
- V(DS)
- 135 V
- I(D)at Tc=25°C
- 297 A
- RDS(on)at 10V
- 1.7 mOhm
- Q(g)
- 159 nC
- Package
- HSOF-8
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 6
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 395 W
- Supplier Part
- SP005866289
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 54 weeks