IPP019N06NF2SAKMA1
IPP019N06NF2SAKMA1
Description:
N-CH 60V 185A 1,9mOhm TO-220
Supplier:
INFINEON
Matchcode:
IPP019N06NF2S
Rutronik No.:
STDMOS1193
Unit Pack:
1000
MOQ:
1000
package:
TO-220
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 185 A
- RDS(on)at 10V
- 1.9 mOhm
- Mounting
- THT
- Technology
- StrongIR 2
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005742471
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks