IPF010N04NF2SATMA1
IPF010N04NF2SATMA1
Description:
N-CH 40V 288A 1,0mOhm TO263-7
Supplier:
INFINEON
Matchcode:
IPF010N04NF2S
Rutronik No.:
STDMOS1408
Unit Pack:
800
MOQ:
800
package:
TO-263-7
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 288 A
- RDS(on)at 10V
- 1,0 mOhm
- Q(g)
- 159 nC
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005632929
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
IRFS7434TRL7PPN-CH 40V 240A 1mOhm TO263-7
Part No.:
TMOS2093
package:
TO-263-7
Packaging:
REEL
|
Unit Price
1,97 $
|
Unit Pack
800
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |