IPDQ60T022S7A
IPDQ60T022S7A
Description:
N-CH 600V 90A 20mOhm at 12V HDSOP-22
Supplier:
INFINEON
Matchcode:
IPDQ60T022S7A
Rutronik No.:
HVMOS1354
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 90 A
- Q(g)
- 150 nC
- P(tot)
- 416 W
- R(thJC)
- 0.3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS SJ
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005737990
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 21 weeks